Infineon CY8C4248LTI-L485, 32bit ARM Cortex M0 Microcontroller, CY8C4200, 48MHz, 256 kB Flash, 68-Pin QFN

Nº de Estoque RS: 177-1202Marca: InfineonPart Number: CY8C4248LTI-L485
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

CY8C4200

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

68

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

2

Number of PWM Units

1 x 16 bit

Number of SPI Channels

4

Number of CAN Channels

2

Number of USART Channels

0

Number of UART Channels

4

Number of I2C Channels

4

Typical Operating Supply Voltage

1.8 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Thumb-2

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

8mm

ADCs

1 x 12 bit

Height

0.95mm

Number of LIN Channels

1

Width

8mm

Dimensions

8 x 8 x 0.95mm

Pulse Width Modulation

1 (8 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 274,37

R$ 274,37 Each (Sem VAT)

Infineon CY8C4248LTI-L485, 32bit ARM Cortex M0 Microcontroller, CY8C4200, 48MHz, 256 kB Flash, 68-Pin QFN
Selecione o tipo de embalagem

R$ 274,37

R$ 274,37 Each (Sem VAT)

Infineon CY8C4248LTI-L485, 32bit ARM Cortex M0 Microcontroller, CY8C4200, 48MHz, 256 kB Flash, 68-Pin QFN
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 274,37
10 - 24R$ 256,24
25 - 49R$ 239,53
50 - 99R$ 223,74
100+R$ 209,22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

CY8C4200

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

68

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

2

Number of PWM Units

1 x 16 bit

Number of SPI Channels

4

Number of CAN Channels

2

Number of USART Channels

0

Number of UART Channels

4

Number of I2C Channels

4

Typical Operating Supply Voltage

1.8 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Thumb-2

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

8mm

ADCs

1 x 12 bit

Height

0.95mm

Number of LIN Channels

1

Width

8mm

Dimensions

8 x 8 x 0.95mm

Pulse Width Modulation

1 (8 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more