Documentos Técnicos
Especificações
Brand
InfineonProcessing Unit
Microcontroller
Application
Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB
Technology
CMOS
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
100
Dimensions
14 x 14 x 1.4mm
Height
1.4mm
Length
14mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.71 V
Minimum Operating Temperature
-40 °C
Width
14mm
Detalhes do produto
PSoC 5LP (ARM Cortex-M3 Core), Cypress
The Cypress Semiconductor PSoC 5LP (Programmable Embedded System-on-Chip) incorporates configurable memory, microcontroller (MCU), analogue and digital peripherals all on one chip (IC). The PSoC 5LP platform architecture has a 32-bit ARM Cortex-M3 core along with direct memory access (DMA) controller and digital filter processor up to 80 MHz.
R$ 251,06
R$ 251,06 Each (Sem VAT)
Padrão
1
R$ 251,06
R$ 251,06 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 251,06 |
10 - 24 | R$ 241,98 |
25 - 49 | R$ 232,75 |
50 - 99 | R$ 223,10 |
100+ | R$ 213,35 |
Documentos Técnicos
Especificações
Brand
InfineonProcessing Unit
Microcontroller
Application
Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB
Technology
CMOS
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
100
Dimensions
14 x 14 x 1.4mm
Height
1.4mm
Length
14mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.71 V
Minimum Operating Temperature
-40 °C
Width
14mm
Detalhes do produto
PSoC 5LP (ARM Cortex-M3 Core), Cypress
The Cypress Semiconductor PSoC 5LP (Programmable Embedded System-on-Chip) incorporates configurable memory, microcontroller (MCU), analogue and digital peripherals all on one chip (IC). The PSoC 5LP platform architecture has a 32-bit ARM Cortex-M3 core along with direct memory access (DMA) controller and digital filter processor up to 80 MHz.