Infineon, 32bit ARM Cortex M3, CY8C52LP Microcontroller, 80MHz, 256 kB Flash, 100-Pin TQFP

Nº de Estoque RS: 177-1209Marca: InfineonPart Number: CY8C5287AXI-LP095
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

CY8C52LP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

80MHz

RAM Size

64 kB

USB Channels

2

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Width

14mm

Data Rate

100kbit/s

Dimensions

14 x 14 x 1.4mm

Pulse Width Modulation

1 (1 x 16 bit)

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Thumb-2

Number of ADC Units

1

Number of LIN Channels

1

Maximum Number of Ethernet Channels

0

ADCs

1 x 12 bit

Maximum Operating Temperature

+85 °C

Height

1.4mm

Length

14mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 247,14

R$ 247,14 Each (Sem VAT)

Infineon, 32bit ARM Cortex M3, CY8C52LP Microcontroller, 80MHz, 256 kB Flash, 100-Pin TQFP
Selecione o tipo de embalagem

R$ 247,14

R$ 247,14 Each (Sem VAT)

Infineon, 32bit ARM Cortex M3, CY8C52LP Microcontroller, 80MHz, 256 kB Flash, 100-Pin TQFP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 247,14
10 - 24R$ 231,12
25 - 49R$ 215,95
50 - 99R$ 202,33
100+R$ 198,58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

CY8C52LP

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

80MHz

RAM Size

64 kB

USB Channels

2

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Width

14mm

Data Rate

100kbit/s

Dimensions

14 x 14 x 1.4mm

Pulse Width Modulation

1 (1 x 16 bit)

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Thumb-2

Number of ADC Units

1

Number of LIN Channels

1

Maximum Number of Ethernet Channels

0

ADCs

1 x 12 bit

Maximum Operating Temperature

+85 °C

Height

1.4mm

Length

14mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more