Infineon, 32bit ARM Cortex M4, PSOC™ 61 Microcontroller, 150MHz, 1.024 MB Flash, 124-Pin BGA

Nº de Estoque RS: 273-3314Marca: InfineonPart Number: CY8C6137BZI-F34
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PSoC™ 61

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

124

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

150MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 147,35

R$ 147,35 Each (Sem VAT)

Infineon, 32bit ARM Cortex M4, PSOC™ 61 Microcontroller, 150MHz, 1.024 MB Flash, 124-Pin BGA

R$ 147,35

R$ 147,35 Each (Sem VAT)

Infineon, 32bit ARM Cortex M4, PSOC™ 61 Microcontroller, 150MHz, 1.024 MB Flash, 124-Pin BGA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PSoC™ 61

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

124

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

150MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more