Infineon, 32bit ARM Cortex M0+, ARM Cortex M4, CY8C6244 Microcontroller, 150MHz, 256 kB Flash, 68-Pin QFN

Nº de Estoque RS: 273-3229Marca: InfineonPart Number: CY8C6244LQI-S4D92
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

CY8C6244

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

68

Device Core

ARM Cortex M0+, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

150MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 26.569,40

R$ 102,19 Each (In a Tray of 260) (Sem VAT)

Infineon, 32bit ARM Cortex M0+, ARM Cortex M4, CY8C6244 Microcontroller, 150MHz, 256 kB Flash, 68-Pin QFN

R$ 26.569,40

R$ 102,19 Each (In a Tray of 260) (Sem VAT)

Infineon, 32bit ARM Cortex M0+, ARM Cortex M4, CY8C6244 Microcontroller, 150MHz, 256 kB Flash, 68-Pin QFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bandeja
260 - 260R$ 102,19R$ 26.569,40
520+R$ 94,56R$ 24.585,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

CY8C6244

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

68

Device Core

ARM Cortex M0+, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

150MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more