Infineon FF1200R12IE5PBPSA1 Dual IGBT Module, 1.2 kA 1200 V, 10-Pin PRIME2

Nº de Estoque RS: 218-4320Marca: InfineonPart Number: FF1200R12IE5PBPSA1
brand-logo
Ver tudo em IGBTs

Documentos Técnicos

Especificações

Maximum Continuous Collector Current

1.2 kA

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

20V

Maximum Power Dissipation

20 mW

Number of Transistors

2

Package Type

PRIME2

Configuration

Dual

Channel Type

N

Pin Count

10

Transistor Configuration

Dual

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 38.414,34

R$ 12.804,78 Each (In a Tray of 3) (Sem VAT)

Infineon FF1200R12IE5PBPSA1 Dual IGBT Module, 1.2 kA 1200 V, 10-Pin PRIME2

R$ 38.414,34

R$ 12.804,78 Each (In a Tray of 3) (Sem VAT)

Infineon FF1200R12IE5PBPSA1 Dual IGBT Module, 1.2 kA 1200 V, 10-Pin PRIME2
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Continuous Collector Current

1.2 kA

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

20V

Maximum Power Dissipation

20 mW

Number of Transistors

2

Package Type

PRIME2

Configuration

Dual

Channel Type

N

Pin Count

10

Transistor Configuration

Dual

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more