Infineon XHP Dual SiC Dual N-Channel MOSFET, 925 A, 3300 V Tray FF2000UXTR33T2M1BPSA1

Nº de Estoque RS: 277-194Marca: InfineonPart Number: FF2000UXTR33T2M1BPSA1
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

Dual N

Maximum Continuous Drain Current

925 A

Maximum Drain Source Voltage

3300 V

Package Type

Tray

Series

XHP

Mounting Type

Screw Mount

Channel Mode

Enhancement

Transistor Material

SiC

Number of Elements per Chip

2

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 150.581,40

R$ 150.581,40 Each (Sem VAT)

Infineon XHP Dual SiC Dual N-Channel MOSFET, 925 A, 3300 V Tray FF2000UXTR33T2M1BPSA1

R$ 150.581,40

R$ 150.581,40 Each (Sem VAT)

Infineon XHP Dual SiC Dual N-Channel MOSFET, 925 A, 3300 V Tray FF2000UXTR33T2M1BPSA1
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

Dual N

Maximum Continuous Drain Current

925 A

Maximum Drain Source Voltage

3300 V

Package Type

Tray

Series

XHP

Mounting Type

Screw Mount

Channel Mode

Enhancement

Transistor Material

SiC

Number of Elements per Chip

2

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more