Infineon FF600R12IE4BOSA1 Dual IGBT, 600 A 1200 V AG-PRIME2, Chassis Mount

Nº de Estoque RS: 260-8889Marca: InfineonPart Number: FF600R12IE4BOSA1
brand-logo
Ver tudo em IGBTs

Documentos Técnicos

Especificações

Maximum Continuous Collector Current

600 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

3.35 kW

Number of Transistors

2

Package Type

AG-PRIME2

Configuration

Dual

Mounting Type

Chassis Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 23.972,37

R$ 7.990,79 Each (In a Tray of 3) (Sem VAT)

Infineon FF600R12IE4BOSA1 Dual IGBT, 600 A 1200 V AG-PRIME2, Chassis Mount

R$ 23.972,37

R$ 7.990,79 Each (In a Tray of 3) (Sem VAT)

Infineon FF600R12IE4BOSA1 Dual IGBT, 600 A 1200 V AG-PRIME2, Chassis Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Continuous Collector Current

600 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

3.35 kW

Number of Transistors

2

Package Type

AG-PRIME2

Configuration

Dual

Mounting Type

Chassis Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more