Infineon FF900R12ME7BPSA1, P-Channel Dual IGBT, 900 A 1200 V AG-ECONOD, Through Hole

Nº de Estoque RS: 351-918Marca: InfineonPart Number: FF900R12ME7BPSA1
brand-logo
Ver tudo em IGBTs

Documentos Técnicos

Especificações

Maximum Continuous Collector Current

900 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

20 mW

Number of Transistors

2

Configuration

Dual

Package Type

AG-ECONOD

Mounting Type

Through Hole

Channel Type

P

País de Origem

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.323,85

R$ 5.323,85 Each (Sem VAT)

Infineon FF900R12ME7BPSA1, P-Channel Dual IGBT, 900 A 1200 V AG-ECONOD, Through Hole

R$ 5.323,85

R$ 5.323,85 Each (Sem VAT)

Infineon FF900R12ME7BPSA1, P-Channel Dual IGBT, 900 A 1200 V AG-ECONOD, Through Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Continuous Collector Current

900 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

20 mW

Number of Transistors

2

Configuration

Dual

Package Type

AG-ECONOD

Mounting Type

Through Hole

Channel Type

P

País de Origem

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more