Infineon 16kbit Serial-2 Wire, Serial-I2C FRAM Memory 8-Pin DFN, FM24CL16B-DG

Nº de Estoque RS: 125-4211Marca: InfineonPart Number: FM24CL16B-DG
brand-logo
Ver tudo em FRAM Memory

Documentos Técnicos

Especificações

Memory Size

16kbit

Organisation

2K x 8 bit

Interface Type

Serial-2 Wire, Serial-I2C

Data Bus Width

8bit

Maximum Random Access Time

3000ns

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

8

Dimensions

4 x 4.5 x 0.7mm

Length

4.5mm

Maximum Operating Supply Voltage

3.65 V

Width

4mm

Height

0.7mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Number of Words

2K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Detalhes do produto

FRAM, Cypress Semiconductor

Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.

FRAM (Ferroelectric RAM)

FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

R$ 252,65

R$ 50,53 Each (In a Pack of 5) (Sem VAT)

Infineon 16kbit Serial-2 Wire, Serial-I2C FRAM Memory 8-Pin DFN, FM24CL16B-DG
Selecione o tipo de embalagem

R$ 252,65

R$ 50,53 Each (In a Pack of 5) (Sem VAT)

Infineon 16kbit Serial-2 Wire, Serial-I2C FRAM Memory 8-Pin DFN, FM24CL16B-DG

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Memory Size

16kbit

Organisation

2K x 8 bit

Interface Type

Serial-2 Wire, Serial-I2C

Data Bus Width

8bit

Maximum Random Access Time

3000ns

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

8

Dimensions

4 x 4.5 x 0.7mm

Length

4.5mm

Maximum Operating Supply Voltage

3.65 V

Width

4mm

Height

0.7mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Number of Words

2K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Detalhes do produto

FRAM, Cypress Semiconductor

Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.

FRAM (Ferroelectric RAM)

FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em