Documentos Técnicos
Especificações
Brand
InfineonMemory Size
16kbit
Organisation
2K x 8 bit
Interface Type
Serial-SPI
Data Bus Width
8bit
Maximum Random Access Time
5ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.48mm
Length
4.97mm
Maximum Operating Supply Voltage
5.5 V
Width
3.98mm
Height
1.48mm
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Minimum Operating Supply Voltage
4.5 V
Number of Bits per Word
8bit
Number of Words
2 K
Minimum Operating Temperature
-40 °C
R$ 62.700,00
R$ 25,08 Each (In a Tube of 2500) (Sem VAT)
2500
R$ 62.700,00
R$ 25,08 Each (In a Tube of 2500) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
2500
Informações de estoque temporariamente indisponíveis.
| Quantidade | Preço unitário | Per Tubo |
|---|---|---|
| 2500 - 2500 | R$ 25,08 | R$ 62.700,00 |
| 5000+ | R$ 25,06 | R$ 62.650,00 |
Documentos Técnicos
Especificações
Brand
InfineonMemory Size
16kbit
Organisation
2K x 8 bit
Interface Type
Serial-SPI
Data Bus Width
8bit
Maximum Random Access Time
5ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.48mm
Length
4.97mm
Maximum Operating Supply Voltage
5.5 V
Width
3.98mm
Height
1.48mm
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Minimum Operating Supply Voltage
4.5 V
Number of Bits per Word
8bit
Number of Words
2 K
Minimum Operating Temperature
-40 °C


