Documentos Técnicos
Especificações
Brand
InfineonMemory Size
16kbit
Organisation
2K x 8 bit
Interface Type
Serial-SPI
Data Bus Width
8bit
Maximum Random Access Time
5ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.48mm
Length
4.97mm
Maximum Operating Supply Voltage
5.5 V
Width
3.98mm
Height
1.48mm
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Number of Bits per Word
8bit
Number of Words
2 K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
R$ 165,50
R$ 33,10 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 165,50
R$ 33,10 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
InfineonMemory Size
16kbit
Organisation
2K x 8 bit
Interface Type
Serial-SPI
Data Bus Width
8bit
Maximum Random Access Time
5ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.48mm
Length
4.97mm
Maximum Operating Supply Voltage
5.5 V
Width
3.98mm
Height
1.48mm
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Number of Bits per Word
8bit
Number of Words
2 K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V