Infineon FP20R06W1E3B11BOMA1 Common Collector IGBT Module, 29 A 600 V, 22-Pin EASY1B, PCB Mount

Nº de Estoque RS: 838-6955Marca: InfineonPart Number: FP20R06W1E3B11BOMA1
brand-logo
Ver tudo em IGBTs

Documentos Técnicos

Especificações

Maximum Continuous Collector Current

29 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

94 W

Package Type

EASY1B

Configuration

Common Collector

Mounting Type

PCB Mount

Channel Type

N

Pin Count

22

Switching Speed

1MHz

Transistor Configuration

3 Phase

Dimensions

48 x 33.8 x 12mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Detalhes do produto

IGBT Modules, Infineon

The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBT’s can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 748,92

R$ 748,92 Each (Sem VAT)

Infineon FP20R06W1E3B11BOMA1 Common Collector IGBT Module, 29 A 600 V, 22-Pin EASY1B, PCB Mount

R$ 748,92

R$ 748,92 Each (Sem VAT)

Infineon FP20R06W1E3B11BOMA1 Common Collector IGBT Module, 29 A 600 V, 22-Pin EASY1B, PCB Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 1R$ 748,92
2 - 4R$ 722,36
5 - 9R$ 702,54
10 - 24R$ 681,58
25+R$ 643,91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Continuous Collector Current

29 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

94 W

Package Type

EASY1B

Configuration

Common Collector

Mounting Type

PCB Mount

Channel Type

N

Pin Count

22

Switching Speed

1MHz

Transistor Configuration

3 Phase

Dimensions

48 x 33.8 x 12mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Detalhes do produto

IGBT Modules, Infineon

The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBT’s can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more