Infineon FP35R12W2T4B11BOMA1 3 Phase Bridge IGBT Module, 54 A 1200 V, 35-Pin EASY2B, PCB Mount

Nº de Estoque RS: 168-8771Marca: InfineonPart Number: FP35R12W2T4B11BOMA1
brand-logo
Ver tudo em IGBTs

Documentos Técnicos

Especificações

Maximum Continuous Collector Current

54 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

215 W

Package Type

EASY2B

Configuration

3 Phase Bridge

Mounting Type

PCB Mount

Channel Type

N

Pin Count

35

Switching Speed

1MHz

Transistor Configuration

3 Phase

Dimensions

56.7 x 48 x 12mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

País de Origem

China

Detalhes do produto

IGBT Modules, Infineon

The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBT’s can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 15.883,35

R$ 1.058,89 Each (In a Box of 15) (Sem VAT)

Infineon FP35R12W2T4B11BOMA1 3 Phase Bridge IGBT Module, 54 A 1200 V, 35-Pin EASY2B, PCB Mount

R$ 15.883,35

R$ 1.058,89 Each (In a Box of 15) (Sem VAT)

Infineon FP35R12W2T4B11BOMA1 3 Phase Bridge IGBT Module, 54 A 1200 V, 35-Pin EASY2B, PCB Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Caixa
15 - 15R$ 1.058,89R$ 15.883,35
30+R$ 1.021,44R$ 15.321,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Continuous Collector Current

54 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

215 W

Package Type

EASY2B

Configuration

3 Phase Bridge

Mounting Type

PCB Mount

Channel Type

N

Pin Count

35

Switching Speed

1MHz

Transistor Configuration

3 Phase

Dimensions

56.7 x 48 x 12mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

País de Origem

China

Detalhes do produto

IGBT Modules, Infineon

The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBT’s can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more