Infineon FP75R12KE3BOSA1 3 Phase Bridge IGBT Module, 105 A 1200 V AG-ECONO3-3, Panel Mount

Nº de Estoque RS: 111-6095Marca: InfineonPart Number: FP75R12KE3BOSA1
brand-logo
Ver tudo em IGBTs

Documentos Técnicos

Especificações

Maximum Continuous Collector Current

105 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

355 W

Package Type

AG-ECONO3-3

Configuration

3 Phase Bridge

Mounting Type

Panel Mount

Channel Type

N

Transistor Configuration

3 Phase

Dimensions

122 x 62 x 17mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Detalhes do produto

IGBT Modules, Infineon

The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBT’s can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.081,58

R$ 3.081,58 Each (Sem VAT)

Infineon FP75R12KE3BOSA1 3 Phase Bridge IGBT Module, 105 A 1200 V AG-ECONO3-3, Panel Mount

R$ 3.081,58

R$ 3.081,58 Each (Sem VAT)

Infineon FP75R12KE3BOSA1 3 Phase Bridge IGBT Module, 105 A 1200 V AG-ECONO3-3, Panel Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 1R$ 3.081,58
2 - 4R$ 2.972,52
5+R$ 2.890,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Continuous Collector Current

105 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

355 W

Package Type

AG-ECONO3-3

Configuration

3 Phase Bridge

Mounting Type

Panel Mount

Channel Type

N

Transistor Configuration

3 Phase

Dimensions

122 x 62 x 17mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Detalhes do produto

IGBT Modules, Infineon

The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBT’s can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more