Infineon FS03MR12A7MA2BHPSA1 Half Bridge IGBT, 310 A 1200 V, Screw Mount

Nº de Estoque RS: 349-191Marca: InfineonPart Number: FS03MR12A7MA2BHPSA1
brand-logo
Ver tudo em IGBTs

Documentos Técnicos

Especificações

Maximum Continuous Collector Current

310 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±19V

Number of Transistors

6

Configuration

Half Bridge

Mounting Type

Screw Mount

Channel Type

N

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 48.081,53

R$ 48.081,53 Each (Sem VAT)

Infineon FS03MR12A7MA2BHPSA1 Half Bridge IGBT, 310 A 1200 V, Screw Mount

R$ 48.081,53

R$ 48.081,53 Each (Sem VAT)

Infineon FS03MR12A7MA2BHPSA1 Half Bridge IGBT, 310 A 1200 V, Screw Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Continuous Collector Current

310 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±19V

Number of Transistors

6

Configuration

Half Bridge

Mounting Type

Screw Mount

Channel Type

N

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more