Infineon N-Channel MOSFET, 327 A, 80 V, 16-Pin PG HDSOP-16 (TOLT) IAUS300N08S5N014TATMA1

Nº de Estoque RS: 228-6529PMarca: InfineonPart Number: IAUS300N08S5N014TATMA1
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

327 A

Maximum Drain Source Voltage

80 V

Series

OptiMOS™ 5

Package Type

PG HDSOP-16 (TOLT)

Mounting Type

Surface Mount

Pin Count

16

Maximum Gate Threshold Voltage

3.8V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Infineon N-Channel MOSFET, 327 A, 80 V, 16-Pin PG HDSOP-16 (TOLT) IAUS300N08S5N014TATMA1
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Infineon N-Channel MOSFET, 327 A, 80 V, 16-Pin PG HDSOP-16 (TOLT) IAUS300N08S5N014TATMA1
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

327 A

Maximum Drain Source Voltage

80 V

Series

OptiMOS™ 5

Package Type

PG HDSOP-16 (TOLT)

Mounting Type

Surface Mount

Pin Count

16

Maximum Gate Threshold Voltage

3.8V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more