Infineon ICE3AR0680JZXKLA1 AC-DC, SMPS Current Mode 113 kHz 7-Pin, PDIP

Nº de Estoque RS: 110-7101Marca: InfineonPart Number: ICE3AR0680JZXKLA1
brand-logo
Ver tudo em Voltage Controllers

Documentos Técnicos

Especificações

Controller Type

SMPS Current Mode

Number of Outputs

1

Maximum Switching Frequency

113 kHz

Current Conversion Type

AC-DC

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

7

Dimensions

9.77 x 6.6 x 4.57mm

Maximum Input Voltage

25 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Detalhes do produto

AC-DC Integrated Power Stage - CoolSET™, Infineon

The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC regulation is applied to the secondary side. It also has an active burst mode that offers low standby power as well as auto restart mode features to protect from VCC over-voltage/under-voltage, output open loop and over-temperature The ICE3B1565J has a fixed frequency current mode flyback PWM controller and can be used in a variety of applications from Smart meters, DVD players, set top boxes, game consoles along with LED TV’s.

AC-DC Power Conversion, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 8) (Sem VAT)

Infineon ICE3AR0680JZXKLA1 AC-DC, SMPS Current Mode 113 kHz 7-Pin, PDIP
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 8) (Sem VAT)

Infineon ICE3AR0680JZXKLA1 AC-DC, SMPS Current Mode 113 kHz 7-Pin, PDIP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Controller Type

SMPS Current Mode

Number of Outputs

1

Maximum Switching Frequency

113 kHz

Current Conversion Type

AC-DC

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

7

Dimensions

9.77 x 6.6 x 4.57mm

Maximum Input Voltage

25 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Detalhes do produto

AC-DC Integrated Power Stage - CoolSET™, Infineon

The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC regulation is applied to the secondary side. It also has an active burst mode that offers low standby power as well as auto restart mode features to protect from VCC over-voltage/under-voltage, output open loop and over-temperature The ICE3B1565J has a fixed frequency current mode flyback PWM controller and can be used in a variety of applications from Smart meters, DVD players, set top boxes, game consoles along with LED TV’s.

AC-DC Power Conversion, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em