Infineon 6650V 75A, Silicon Junction Rectifier & Schottky Diode, 2-Pin TO-247-2 IDWD75E65E7XKSA1

Nº de Estoque RS: 349-309Marca: InfineonPart Number: IDWD75E65E7XKSA1
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

TO-247-2

Maximum Continuous Forward Current

75A

Peak Reverse Repetitive Voltage

6650V

Diode Configuration

Single

Series

IDWD

Diode Type

Silicon Junction

Pin Count

2

Number of Elements per Chip

1

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 200,74

R$ 100,37 Each (In a Pack of 2) (Sem VAT)

Infineon 6650V 75A, Silicon Junction Rectifier & Schottky Diode, 2-Pin TO-247-2 IDWD75E65E7XKSA1

R$ 200,74

R$ 100,37 Each (In a Pack of 2) (Sem VAT)

Infineon 6650V 75A, Silicon Junction Rectifier & Schottky Diode, 2-Pin TO-247-2 IDWD75E65E7XKSA1
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 18R$ 100,37R$ 200,74
20 - 198R$ 91,80R$ 183,60
200 - 998R$ 85,88R$ 171,76
1000 - 1998R$ 80,90R$ 161,80
2000+R$ 73,57R$ 147,14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

TO-247-2

Maximum Continuous Forward Current

75A

Peak Reverse Repetitive Voltage

6650V

Diode Configuration

Single

Series

IDWD

Diode Type

Silicon Junction

Pin Count

2

Number of Elements per Chip

1

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more