Infineon IKCM10H60GAXKMA1, AC Motor, Permanent Magnet Motor Intelligent Power Module, 2.6 V 16A 24-Pin

Nº de Estoque RS: 133-9891Marca: InfineonPart Number: IKCM10H60GAXKMA1
brand-logo
Ver tudo em Driver de Motores ICs

Documentos Técnicos

Especificações

Motor Type

AC Motor, Permanent Magnet Motor

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum Output Current

10A

Maximum IGBT Collector Current

16A

Maximum Supply Voltage

600 V

Maximum Collector Emitter Voltage

2.6 V

Mounting Type

Through Hole

Pin Count

24

Maximum Operating Supply Voltage

450 V

Minimum Operating Supply Voltage

0 V

Typical Switching Frequency

20 (Maximum)kHz

Series

CIPOS

Minimum Operating Temperature

-40 °C

Dimensions

36 x 21 x 3.1mm

Maximum Operating Temperature

+150 °C

Height

3.1mm

Width

21mm

Length

36mm

País de Origem

Korea, Republic Of

Detalhes do produto

Intelligent Power Modules (IPM), CIPOS family, Infineon

The Control Integrated Power System (CIPOS) are families of highly integrated, compact power modules. They are designed to drive motors in home appliances, fan and pump applications. These energy-efficient Intelligent Power Modules (IPM) deliver increased power density with enhanced system ruggedness and reliability that improve motor system performance and energy efficiency.

Motor Controllers & Drivers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 180,36

R$ 180,36 Each (Sem VAT)

Infineon IKCM10H60GAXKMA1, AC Motor, Permanent Magnet Motor Intelligent Power Module, 2.6 V 16A 24-Pin
Selecione o tipo de embalagem

R$ 180,36

R$ 180,36 Each (Sem VAT)

Infineon IKCM10H60GAXKMA1, AC Motor, Permanent Magnet Motor Intelligent Power Module, 2.6 V 16A 24-Pin
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 180,36
5 - 9R$ 173,95
10 - 24R$ 169,19
25 - 49R$ 164,42
50+R$ 155,29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Motor Type

AC Motor, Permanent Magnet Motor

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum Output Current

10A

Maximum IGBT Collector Current

16A

Maximum Supply Voltage

600 V

Maximum Collector Emitter Voltage

2.6 V

Mounting Type

Through Hole

Pin Count

24

Maximum Operating Supply Voltage

450 V

Minimum Operating Supply Voltage

0 V

Typical Switching Frequency

20 (Maximum)kHz

Series

CIPOS

Minimum Operating Temperature

-40 °C

Dimensions

36 x 21 x 3.1mm

Maximum Operating Temperature

+150 °C

Height

3.1mm

Width

21mm

Length

36mm

País de Origem

Korea, Republic Of

Detalhes do produto

Intelligent Power Modules (IPM), CIPOS family, Infineon

The Control Integrated Power System (CIPOS) are families of highly integrated, compact power modules. They are designed to drive motors in home appliances, fan and pump applications. These energy-efficient Intelligent Power Modules (IPM) deliver increased power density with enhanced system ruggedness and reliability that improve motor system performance and energy efficiency.

Motor Controllers & Drivers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more