Infineon ILD6150XUMA1 LED Driver IC, 4.5 → 60 V 1.5A 8-Pin PG-DSO-8-27

Nº de Estoque RS: 110-7767Marca: InfineonPart Number: ILD6150XUMA1
brand-logo
Ver tudo em Driver de LED ICS

Documentos Técnicos

Especificações

Output Current

1.5A

Input Voltage

4.5 → 60 V

AC or DC Input Voltage

DC

Dimming Operation

Analogue, PWM

Application

General LED Lighting, LED Application, Retail Lighting

Package Type

PG-DSO-8-27

Number of Pins

8

Maximum Output Voltage

(Over-Temperature Adjustment Output) 3.5 V, (Power Switch Output) 60V

Minimum Output Voltage

(Over-Temperature Adjustment Output) -0.3 V, (Power Switch Output) -0.3V

Current Rating

(Open Load) 2.8mA

Power Dissipation

2W

Detalhes do produto

Step-down Switching LED Drivers, Infineon

Step-down (Buck) switching LED Driver ICs from Infineon

LED Drivers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Infineon ILD6150XUMA1 LED Driver IC, 4.5 → 60 V 1.5A 8-Pin
P.O.A.Each (Supplied on a Reel) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 278,40

R$ 27,84 Each (Supplied as a Tape) (Sem VAT)

Infineon ILD6150XUMA1 LED Driver IC, 4.5 → 60 V 1.5A 8-Pin PG-DSO-8-27
Selecione o tipo de embalagem

R$ 278,40

R$ 27,84 Each (Supplied as a Tape) (Sem VAT)

Infineon ILD6150XUMA1 LED Driver IC, 4.5 → 60 V 1.5A 8-Pin PG-DSO-8-27
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Fita
10 - 40R$ 27,84R$ 278,40
50 - 240R$ 25,44R$ 254,40
250 - 490R$ 23,51R$ 235,10
500 - 1240R$ 21,92R$ 219,20
1250+R$ 20,51R$ 205,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Infineon ILD6150XUMA1 LED Driver IC, 4.5 → 60 V 1.5A 8-Pin
P.O.A.Each (Supplied on a Reel) (Sem VAT)

Documentos Técnicos

Especificações

Output Current

1.5A

Input Voltage

4.5 → 60 V

AC or DC Input Voltage

DC

Dimming Operation

Analogue, PWM

Application

General LED Lighting, LED Application, Retail Lighting

Package Type

PG-DSO-8-27

Number of Pins

8

Maximum Output Voltage

(Over-Temperature Adjustment Output) 3.5 V, (Power Switch Output) 60V

Minimum Output Voltage

(Over-Temperature Adjustment Output) -0.3 V, (Power Switch Output) -0.3V

Current Rating

(Open Load) 2.8mA

Power Dissipation

2W

Detalhes do produto

Step-down Switching LED Drivers, Infineon

Step-down (Buck) switching LED Driver ICs from Infineon

LED Drivers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Infineon ILD6150XUMA1 LED Driver IC, 4.5 → 60 V 1.5A 8-Pin
P.O.A.Each (Supplied on a Reel) (Sem VAT)