Infineon IM06B15AC1XKMA1, 3-Phase Motor Motor Driver IC, 600 V 15A 24-Pin, DIP

Nº de Estoque RS: 351-984Marca: InfineonPart Number: IM06B15AC1XKMA1
brand-logo
Ver tudo em Driver de Motores ICs

Documentos Técnicos

Especificações

Motor Type

3-Phase Motor

Configuration

3 Phase

Output Configuration

3 Phase

Maximum Output Current

30A

Maximum IGBT Collector Current

15A

Maximum Supply Voltage

650 V

Maximum Collector Emitter Voltage

600 V

Package Type

DIP

Pin Count

24

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 232,62

R$ 232,62 Each (Sem VAT)

Infineon IM06B15AC1XKMA1, 3-Phase Motor Motor Driver IC, 600 V 15A 24-Pin, DIP

R$ 232,62

R$ 232,62 Each (Sem VAT)

Infineon IM06B15AC1XKMA1, 3-Phase Motor Motor Driver IC, 600 V 15A 24-Pin, DIP

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 9R$ 232,62
10 - 99R$ 212,60
100 - 499R$ 199,07
500 - 999R$ 187,25
1000+R$ 170,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Motor Type

3-Phase Motor

Configuration

3 Phase

Output Configuration

3 Phase

Maximum Output Current

30A

Maximum IGBT Collector Current

15A

Maximum Supply Voltage

650 V

Maximum Collector Emitter Voltage

600 V

Package Type

DIP

Pin Count

24

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more