Infineon IM231L6T2BAKMA1, Stepper Motor Driver IC, 600 V 23-Pin, DIP 29x12

Nº de Estoque RS: 226-6124Marca: InfineonPart Number: IM231L6T2BAKMA1
brand-logo
Ver tudo em Driver de Motores ICs

Documentos Técnicos

Especificações

Motor Type

Stepper

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum Output Current

6A

Maximum Supply Voltage

17.5 V

Maximum Collector Emitter Voltage

600 V

Mounting Type

Through Hole

Package Type

DIP 29x12

Pin Count

23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 226,85

R$ 226,85 Each (Sem VAT)

Infineon IM231L6T2BAKMA1, Stepper Motor Driver IC, 600 V 23-Pin, DIP 29x12
Selecione o tipo de embalagem

R$ 226,85

R$ 226,85 Each (Sem VAT)

Infineon IM231L6T2BAKMA1, Stepper Motor Driver IC, 600 V 23-Pin, DIP 29x12
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Motor Type

Stepper

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum Output Current

6A

Maximum Supply Voltage

17.5 V

Maximum Collector Emitter Voltage

600 V

Mounting Type

Through Hole

Package Type

DIP 29x12

Pin Count

23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more