Infineon CoolSiC MOSFET 650 V G1 SiC N-Channel MOSFET, 50 A, 650 V, 8-Pin PG-HSOF-8 IMT65R048M1HXUMA1

Nº de Estoque RS: 284-721Marca: InfineonPart Number: IMT65R048M1HXUMA1
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

650 V

Series

CoolSiC MOSFET 650 V G1

Package Type

PG-HSOF-8

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 344.680,00

R$ 172,34 Each (On a Reel of 2000) (Sem VAT)

Infineon CoolSiC MOSFET 650 V G1 SiC N-Channel MOSFET, 50 A, 650 V, 8-Pin PG-HSOF-8 IMT65R048M1HXUMA1

R$ 344.680,00

R$ 172,34 Each (On a Reel of 2000) (Sem VAT)

Infineon CoolSiC MOSFET 650 V G1 SiC N-Channel MOSFET, 50 A, 650 V, 8-Pin PG-HSOF-8 IMT65R048M1HXUMA1
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

650 V

Series

CoolSiC MOSFET 650 V G1

Package Type

PG-HSOF-8

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more