Documentos Técnicos
Especificações
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
39 A
Maximum Drain Source Voltage
650 V
Series
CoolSiC
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.064 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5.7V
Number of Elements per Chip
1
Transistor Material
Silicon
R$ 3.537,00
R$ 117,90 Each (In a Tube of 30) (Sem VAT)
30
R$ 3.537,00
R$ 117,90 Each (In a Tube of 30) (Sem VAT)
30
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Tubo |
---|---|---|
30 - 30 | R$ 117,90 | R$ 3.537,00 |
60 - 60 | R$ 113,71 | R$ 3.411,30 |
90+ | R$ 108,18 | R$ 3.245,40 |
Documentos Técnicos
Especificações
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
39 A
Maximum Drain Source Voltage
650 V
Series
CoolSiC
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.064 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5.7V
Number of Elements per Chip
1
Transistor Material
Silicon