Infineon CoolSiC Silicon N-Channel MOSFET, 35 A, 650 V, 4-Pin TO-247-4 IMZA65R057M1HXKSA1

Nº de Estoque RS: 232-0410Marca: InfineonPart Number: IMZA65R057M1HXKSA1
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

35 A

Maximum Drain Source Voltage

650 V

Package Type

TO-247-4

Series

CoolSiC

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

0.074 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.7V

Transistor Material

Silicon

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 133,86

R$ 133,86 Each (Sem VAT)

Infineon CoolSiC Silicon N-Channel MOSFET, 35 A, 650 V, 4-Pin TO-247-4 IMZA65R057M1HXKSA1
Selecione o tipo de embalagem

R$ 133,86

R$ 133,86 Each (Sem VAT)

Infineon CoolSiC Silicon N-Channel MOSFET, 35 A, 650 V, 4-Pin TO-247-4 IMZA65R057M1HXKSA1
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 133,86
5 - 9R$ 129,23
10 - 24R$ 125,50
25 - 49R$ 121,63
50+R$ 115,18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

35 A

Maximum Drain Source Voltage

650 V

Package Type

TO-247-4

Series

CoolSiC

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

0.074 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.7V

Transistor Material

Silicon

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more