Documentos Técnicos
Especificações
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
10 A
Maximum Drain Source Voltage
700 V
Series
CoolMOS™ P7
Package Type
TO-220 FP
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.45 Ω
Maximum Gate Threshold Voltage
3.5V
Number of Elements per Chip
1
R$ 147,90
R$ 9,86 Each (In a Pack of 15) (Sem VAT)
Padrão
15
R$ 147,90
R$ 9,86 Each (In a Pack of 15) (Sem VAT)
Padrão
15
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
10 A
Maximum Drain Source Voltage
700 V
Series
CoolMOS™ P7
Package Type
TO-220 FP
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.45 Ω
Maximum Gate Threshold Voltage
3.5V
Number of Elements per Chip
1