Infineon Dual SiC N-Channel MOSFET, 190 A, 60 V, 3-Pin PG-TO263-3 IPB013N06NF2SATMA1

Nº de Estoque RS: 262-5846Marca: InfineonPart Number: IPB013N06NF2SATMA1
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

190 A

Maximum Drain Source Voltage

60 V

Package Type

PG-TO263-3

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

2

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 34.496,00

R$ 43,12 Each (On a Reel of 800) (Sem VAT)

Infineon Dual SiC N-Channel MOSFET, 190 A, 60 V, 3-Pin PG-TO263-3 IPB013N06NF2SATMA1

R$ 34.496,00

R$ 43,12 Each (On a Reel of 800) (Sem VAT)

Infineon Dual SiC N-Channel MOSFET, 190 A, 60 V, 3-Pin PG-TO263-3 IPB013N06NF2SATMA1
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

190 A

Maximum Drain Source Voltage

60 V

Package Type

PG-TO263-3

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

2

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more