Infineon OptiMOS™ 3 N-Channel MOSFET, 90 A, 60 V, 3-Pin D2PAK IPB034N06L3GATMA1

Nº de Estoque RS: 897-7419PMarca: InfineonPart Number: IPB034N06L3 G
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

90 A

Maximum Drain Source Voltage

60 V

Series

OptiMOS™ 3

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

167 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

9.45mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.31mm

Typical Gate Charge @ Vgs

59 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

4.57mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Detalhes do produto

Infineon OptiMOS™3 Power MOSFETs, 60 to 80V

OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Infineon OptiMOS™ 3 N-Channel MOSFET, 90 A, 60 V, 3-Pin D2PAK IPB034N06L3GATMA1
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Infineon OptiMOS™ 3 N-Channel MOSFET, 90 A, 60 V, 3-Pin D2PAK IPB034N06L3GATMA1
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

90 A

Maximum Drain Source Voltage

60 V

Series

OptiMOS™ 3

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

167 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

9.45mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.31mm

Typical Gate Charge @ Vgs

59 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

4.57mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Detalhes do produto

Infineon OptiMOS™3 Power MOSFETs, 60 to 80V

OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more