Documentos Técnicos
Especificações
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
25 A
Maximum Drain Source Voltage
250 V
Series
OptiMOS™ 3
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
60 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
136 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Length
10.31mm
Typical Gate Charge @ Vgs
22 nC @ 10 V
Maximum Operating Temperature
+175 °C
Width
9.45mm
Transistor Material
Si
Height
4.57mm
Minimum Operating Temperature
-55 °C
Detalhes do produto
Infineon OptiMOS™3 Power MOSFETs, 100V and over
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
R$ 411,80
R$ 41,18 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 411,80
R$ 41,18 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 10 | R$ 41,18 | R$ 411,80 |
20 - 40 | R$ 39,71 | R$ 397,10 |
50 - 90 | R$ 38,62 | R$ 386,20 |
100 - 240 | R$ 37,48 | R$ 374,80 |
250+ | R$ 35,41 | R$ 354,10 |
Documentos Técnicos
Especificações
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
25 A
Maximum Drain Source Voltage
250 V
Series
OptiMOS™ 3
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
60 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
136 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Length
10.31mm
Typical Gate Charge @ Vgs
22 nC @ 10 V
Maximum Operating Temperature
+175 °C
Width
9.45mm
Transistor Material
Si
Height
4.57mm
Minimum Operating Temperature
-55 °C
Detalhes do produto
Infineon OptiMOS™3 Power MOSFETs, 100V and over
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.