Documentos Técnicos
Especificações
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
4 A
Maximum Drain Source Voltage
800 V
Series
CoolMOS™ P7
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
1.4 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Minimum Gate Threshold Voltage
2.5V
Maximum Power Dissipation
32 W
Maximum Gate Source Voltage
-30 V, +30 V
Number of Elements per Chip
1
Width
6.22mm
Length
6.73mm
Typical Gate Charge @ Vgs
10 nC @ 10 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
0.9V
Height
2.41mm
País de Origem
China
Detalhes do produto
Infineon CoolMOS™P7 Power MOSFET
The 800V CoolMOS P7 Power MOSFET family establishes even higher efficiency and thermal performance. Suitable applications are power adapters, LED lighting, audio, industrial and auxiliary power.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
R$ 20.375,00
R$ 8,15 Each (On a Reel of 2500) (Sem VAT)
2500
R$ 20.375,00
R$ 8,15 Each (On a Reel of 2500) (Sem VAT)
2500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
4 A
Maximum Drain Source Voltage
800 V
Series
CoolMOS™ P7
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
1.4 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Minimum Gate Threshold Voltage
2.5V
Maximum Power Dissipation
32 W
Maximum Gate Source Voltage
-30 V, +30 V
Number of Elements per Chip
1
Width
6.22mm
Length
6.73mm
Typical Gate Charge @ Vgs
10 nC @ 10 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
0.9V
Height
2.41mm
País de Origem
China
Detalhes do produto
Infineon CoolMOS™P7 Power MOSFET
The 800V CoolMOS P7 Power MOSFET family establishes even higher efficiency and thermal performance. Suitable applications are power adapters, LED lighting, audio, industrial and auxiliary power.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.