Infineon 600V CoolMOS SiC N-Channel MOSFET, 30 A, 600 V, 22-Pin PG-HDSOP-22 IPDQ60R017S7XTMA1

Nº de Estoque RS: 284-737Marca: InfineonPart Number: IPDQ60R017S7XTMA1
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

600 V

Series

600V CoolMOS

Package Type

PG-HDSOP-22

Mounting Type

Surface Mount

Pin Count

22

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 330,67

R$ 330,67 Each (Sem VAT)

Infineon 600V CoolMOS SiC N-Channel MOSFET, 30 A, 600 V, 22-Pin PG-HDSOP-22 IPDQ60R017S7XTMA1
Selecione o tipo de embalagem

R$ 330,67

R$ 330,67 Each (Sem VAT)

Infineon 600V CoolMOS SiC N-Channel MOSFET, 30 A, 600 V, 22-Pin PG-HDSOP-22 IPDQ60R017S7XTMA1
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 330,67
10 - 99R$ 302,12
100+R$ 282,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

600 V

Series

600V CoolMOS

Package Type

PG-HDSOP-22

Mounting Type

Surface Mount

Pin Count

22

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more