Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon OptiMOS™ -T2 N-Channel MOSFET, 80 A, 60 V, 3-Pin I2PAK IPI80N06S4L07AKSA2

Nº de Estoque RS: 214-9068Marca: InfineonPart Number: IPI80N06S4L07AKSA2
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

60 V

Series

OptiMOS™ -T2

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.0067 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 169,40

R$ 16,94 Each (In a Pack of 10) (Sem VAT)

Infineon OptiMOS™ -T2 N-Channel MOSFET, 80 A, 60 V, 3-Pin I2PAK IPI80N06S4L07AKSA2
Selecione o tipo de embalagem

R$ 169,40

R$ 16,94 Each (In a Pack of 10) (Sem VAT)

Infineon OptiMOS™ -T2 N-Channel MOSFET, 80 A, 60 V, 3-Pin I2PAK IPI80N06S4L07AKSA2
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

60 V

Series

OptiMOS™ -T2

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.0067 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more