Infineon CoolMOS™ CFD7 N-Channel MOSFET, 18 A, 600 V, 3-Pin TO-220 IPP60R125CFD7XKSA1

Nº de Estoque RS: 218-3067Marca: InfineonPart Number: IPP60R125CFD7XKSA1
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

18 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ CFD7

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.125 Ω

Maximum Gate Threshold Voltage

4.5V

Transistor Material

Si

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 348,50

R$ 69,70 Each (In a Pack of 5) (Sem VAT)

Infineon CoolMOS™ CFD7 N-Channel MOSFET, 18 A, 600 V, 3-Pin TO-220 IPP60R125CFD7XKSA1
Selecione o tipo de embalagem

R$ 348,50

R$ 69,70 Each (In a Pack of 5) (Sem VAT)

Infineon CoolMOS™ CFD7 N-Channel MOSFET, 18 A, 600 V, 3-Pin TO-220 IPP60R125CFD7XKSA1
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 5R$ 69,70R$ 348,50
10 - 20R$ 63,71R$ 318,55
25 - 45R$ 60,32R$ 301,60
50 - 120R$ 56,87R$ 284,35
125+R$ 53,98R$ 269,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

18 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ CFD7

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.125 Ω

Maximum Gate Threshold Voltage

4.5V

Transistor Material

Si

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more