Infineon 650V CoolMOS CFD7 SJ Power Device SiC N-Channel MOSFET, 63 A, 650 V, 8-Pin PG-HSOF-8 IPT65R040CFD7XTMA1

Nº de Estoque RS: 284-899Marca: InfineonPart Number: IPT65R040CFD7XTMA1
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

63 A

Maximum Drain Source Voltage

650 V

Series

650V CoolMOS CFD7 SJ Power Device

Package Type

PG-HSOF-8

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Transistor Material

SiC

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 231.460,00

R$ 115,73 1 Reel of 1 (Sem VAT)

Infineon 650V CoolMOS CFD7 SJ Power Device SiC N-Channel MOSFET, 63 A, 650 V, 8-Pin PG-HSOF-8 IPT65R040CFD7XTMA1

R$ 231.460,00

R$ 115,73 1 Reel of 1 (Sem VAT)

Infineon 650V CoolMOS CFD7 SJ Power Device SiC N-Channel MOSFET, 63 A, 650 V, 8-Pin PG-HSOF-8 IPT65R040CFD7XTMA1
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

63 A

Maximum Drain Source Voltage

650 V

Series

650V CoolMOS CFD7 SJ Power Device

Package Type

PG-HSOF-8

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Transistor Material

SiC

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more