Documentos Técnicos
Especificações
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
13 A
Maximum Drain Source Voltage
700 V
Series
CoolMOS™ C7
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
190 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
72 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Width
21.1mm
Transistor Material
Si
Number of Elements per Chip
1
Length
16.13mm
Typical Gate Charge @ Vgs
23 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
5.21mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
0.9V
Detalhes do produto
Infineon CoolMOS™C6/C7 Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
P.O.A.
Each (Supplied in a Tube) (Sem VAT)
Embalagem de Produção (Tubo)
3
P.O.A.
Each (Supplied in a Tube) (Sem VAT)
Embalagem de Produção (Tubo)
3
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
13 A
Maximum Drain Source Voltage
700 V
Series
CoolMOS™ C7
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
190 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
72 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Width
21.1mm
Transistor Material
Si
Number of Elements per Chip
1
Length
16.13mm
Typical Gate Charge @ Vgs
23 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
5.21mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
0.9V
Detalhes do produto
Infineon CoolMOS™C6/C7 Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.