Infineon N-Channel MOSFET, 137 A, 60 V, 8-Pin PQFN 3 x 3 IQE030N06NM5ATMA1

Nº de Estoque RS: 240-6632Marca: InfineonPart Number: IQE030N06NM5ATMA1
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

137 A

Maximum Drain Source Voltage

60 V

Package Type

PQFN 3 x 3

Mounting Type

Surface Mount

Pin Count

8

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 98,92

R$ 49,46 Each (In a Pack of 2) (Sem VAT)

Infineon N-Channel MOSFET, 137 A, 60 V, 8-Pin PQFN 3 x 3 IQE030N06NM5ATMA1
Selecione o tipo de embalagem

R$ 98,92

R$ 49,46 Each (In a Pack of 2) (Sem VAT)

Infineon N-Channel MOSFET, 137 A, 60 V, 8-Pin PQFN 3 x 3 IQE030N06NM5ATMA1
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

137 A

Maximum Drain Source Voltage

60 V

Package Type

PQFN 3 x 3

Mounting Type

Surface Mount

Pin Count

8

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more