Infineon HEXFET N-Channel MOSFET, 110 A, 55 V, 3-Pin TO-220AB IRF3205ZPBF

Nº de Estoque RS: 688-6829PMarca: InfineonPart Number: IRF3205ZPBF
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

110 A

Maximum Drain Source Voltage

55 V

Package Type

TO-220AB

Series

HEXFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

170 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

10.54mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

76 nC @ 10 V

Width

4.69mm

Height

8.77mm

Minimum Operating Temperature

-55 °C

Detalhes do produto

Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied in a Tube) (Sem VAT)

Infineon HEXFET N-Channel MOSFET, 110 A, 55 V, 3-Pin TO-220AB IRF3205ZPBF
Selecione o tipo de embalagem

P.O.A.

Each (Supplied in a Tube) (Sem VAT)

Infineon HEXFET N-Channel MOSFET, 110 A, 55 V, 3-Pin TO-220AB IRF3205ZPBF
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

110 A

Maximum Drain Source Voltage

55 V

Package Type

TO-220AB

Series

HEXFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

170 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

10.54mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

76 nC @ 10 V

Width

4.69mm

Height

8.77mm

Minimum Operating Temperature

-55 °C

Detalhes do produto

Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more