Documentos Técnicos
Especificações
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
40 A
Maximum Drain Source Voltage
100 V
Package Type
TO-220AB
Series
HEXFET
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
60 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
200 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Length
10.54mm
Maximum Operating Temperature
+175 °C
Transistor Material
Si
Typical Gate Charge @ Vgs
180 nC @ 10 V
Width
4.69mm
Minimum Operating Temperature
-55 °C
Height
8.77mm
Forward Diode Voltage
1.6V
Detalhes do produto
P-Channel Power MOSFET 100V to 150V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
R$ 40,69
R$ 40,69 Each (Sem VAT)
Padrão
1
R$ 40,69
R$ 40,69 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 40,69 |
10 - 24 | R$ 39,36 |
25 - 49 | R$ 39,22 |
50 - 99 | R$ 37,04 |
100+ | R$ 35,05 |
Documentos Técnicos
Especificações
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
40 A
Maximum Drain Source Voltage
100 V
Package Type
TO-220AB
Series
HEXFET
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
60 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
200 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Length
10.54mm
Maximum Operating Temperature
+175 °C
Transistor Material
Si
Typical Gate Charge @ Vgs
180 nC @ 10 V
Width
4.69mm
Minimum Operating Temperature
-55 °C
Height
8.77mm
Forward Diode Voltage
1.6V
Detalhes do produto
P-Channel Power MOSFET 100V to 150V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.