Infineon HEXFET N-Channel MOSFET, 33 A, 100 V, 3-Pin TO-220AB IRF540NPBF

Nº de Estoque RS: 914-8154Marca: InfineonPart Number: IRF540NPBF
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

33 A

Maximum Drain Source Voltage

100 V

Series

HEXFET

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

44 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

130 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.54mm

Typical Gate Charge @ Vgs

71 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

4.69mm

Transistor Material

Si

Forward Diode Voltage

1.2V

Height

8.77mm

Minimum Operating Temperature

-55 °C

País de Origem

China

Detalhes do produto

N-Channel Power MOSFET 100V, Infineon

The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 251,00

R$ 12,55 Each (In a Pack of 20) (Sem VAT)

Infineon HEXFET N-Channel MOSFET, 33 A, 100 V, 3-Pin TO-220AB IRF540NPBF
Selecione o tipo de embalagem

R$ 251,00

R$ 12,55 Each (In a Pack of 20) (Sem VAT)

Infineon HEXFET N-Channel MOSFET, 33 A, 100 V, 3-Pin TO-220AB IRF540NPBF
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
20 - 80R$ 12,55R$ 251,00
100 - 180R$ 9,91R$ 198,20
200 - 480R$ 9,42R$ 188,40
500 - 980R$ 8,93R$ 178,60
1000+R$ 8,39R$ 167,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

33 A

Maximum Drain Source Voltage

100 V

Series

HEXFET

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

44 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

130 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.54mm

Typical Gate Charge @ Vgs

71 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

4.69mm

Transistor Material

Si

Forward Diode Voltage

1.2V

Height

8.77mm

Minimum Operating Temperature

-55 °C

País de Origem

China

Detalhes do produto

N-Channel Power MOSFET 100V, Infineon

The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more