Infineon HEXFET Dual N/P-Channel-Channel MOSFET, 2.3 A, 3.5 A, 30 V, 8-Pin SOIC IRF9952TRPBF

Nº de Estoque RS: 827-3934Marca: InfineonPart Number: IRF9952TRPBF
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N, P

Maximum Continuous Drain Current

2.3 A, 3.5 A

Maximum Drain Source Voltage

30 V

Series

HEXFET

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

150 mΩ, 400 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Width

4mm

Transistor Material

Si

Number of Elements per Chip

2

Length

5mm

Typical Gate Charge @ Vgs

6.1 nC @ 10 V, 6.9 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.5mm

Minimum Operating Temperature

-55 °C

Detalhes do produto

Dual N/P-Channel Power MOSFET, Infineon

Infineon’s dual power MOSFETs integrate two HEXFET® devices to provide space-saving, cost-effective switching solutions in high component density designs where board space is at a premium. A variety of package options is available and designers can choose the Dual N/P-channel configuration.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 227,80

R$ 11,39 Each (In a Pack of 20) (Sem VAT)

Infineon HEXFET Dual N/P-Channel-Channel MOSFET, 2.3 A, 3.5 A, 30 V, 8-Pin SOIC IRF9952TRPBF
Selecione o tipo de embalagem

R$ 227,80

R$ 11,39 Each (In a Pack of 20) (Sem VAT)

Infineon HEXFET Dual N/P-Channel-Channel MOSFET, 2.3 A, 3.5 A, 30 V, 8-Pin SOIC IRF9952TRPBF
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Channel Type

N, P

Maximum Continuous Drain Current

2.3 A, 3.5 A

Maximum Drain Source Voltage

30 V

Series

HEXFET

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

150 mΩ, 400 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Width

4mm

Transistor Material

Si

Number of Elements per Chip

2

Length

5mm

Typical Gate Charge @ Vgs

6.1 nC @ 10 V, 6.9 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.5mm

Minimum Operating Temperature

-55 °C

Detalhes do produto

Dual N/P-Channel Power MOSFET, Infineon

Infineon’s dual power MOSFETs integrate two HEXFET® devices to provide space-saving, cost-effective switching solutions in high component density designs where board space is at a premium. A variety of package options is available and designers can choose the Dual N/P-channel configuration.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em