Infineon HEXFET Dual N-Channel MOSFET Transistor & Diode, 25 A, 30 V, 8-Pin PQFN 5 x 6 IRFH7932TRPBF

Nº de Estoque RS: 220-7485Marca: InfineonPart Number: IRFH7932TRPBF
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

30 V

Series

HEXFET

Package Type

PQFN 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0033 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

20V

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 42.480,00

R$ 10,62 Each (On a Reel of 4000) (Sem VAT)

Infineon HEXFET Dual N-Channel MOSFET Transistor & Diode, 25 A, 30 V, 8-Pin PQFN 5 x 6 IRFH7932TRPBF

R$ 42.480,00

R$ 10,62 Each (On a Reel of 4000) (Sem VAT)

Infineon HEXFET Dual N-Channel MOSFET Transistor & Diode, 25 A, 30 V, 8-Pin PQFN 5 x 6 IRFH7932TRPBF
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

30 V

Series

HEXFET

Package Type

PQFN 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0033 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

20V

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more