Infineon HEXFET N-Channel MOSFET, 200 A, 60 V, 3-Pin TO-247AC IRFP3206PBF

Nº de Estoque RS: 124-9012Marca: InfineonPart Number: IRFP3206PBF
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

200 A

Maximum Drain Source Voltage

60 V

Series

HEXFET

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

280 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

5.31mm

Transistor Material

Si

Number of Elements per Chip

1

Length

15.87mm

Typical Gate Charge @ Vgs

120 nC @ 10 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

20.7mm

País de Origem

Mexico

Detalhes do produto

Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.138,00

R$ 45,52 Each (In a Tube of 25) (Sem VAT)

Infineon HEXFET N-Channel MOSFET, 200 A, 60 V, 3-Pin TO-247AC IRFP3206PBF

R$ 1.138,00

R$ 45,52 Each (In a Tube of 25) (Sem VAT)

Infineon HEXFET N-Channel MOSFET, 200 A, 60 V, 3-Pin TO-247AC IRFP3206PBF
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
25 - 25R$ 45,52R$ 1.138,00
50 - 100R$ 39,28R$ 982,00
125 - 225R$ 37,50R$ 937,50
250 - 475R$ 35,24R$ 881,00
500+R$ 34,28R$ 857,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

200 A

Maximum Drain Source Voltage

60 V

Series

HEXFET

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

280 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

5.31mm

Transistor Material

Si

Number of Elements per Chip

1

Length

15.87mm

Typical Gate Charge @ Vgs

120 nC @ 10 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

20.7mm

País de Origem

Mexico

Detalhes do produto

Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more