Documentos Técnicos
Especificações
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
200 A
Maximum Drain Source Voltage
60 V
Series
HEXFET
Package Type
TO-247AC
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
3 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
280 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
120 nC @ 10 V
Width
5.31mm
Transistor Material
Si
Number of Elements per Chip
1
Length
15.87mm
Maximum Operating Temperature
+175 °C
Height
20.7mm
Minimum Operating Temperature
-55 °C
Detalhes do produto
Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
R$ 110,42
R$ 55,21 Each (In a Pack of 2) (Sem VAT)
Padrão
2
R$ 110,42
R$ 55,21 Each (In a Pack of 2) (Sem VAT)
Padrão
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 18 | R$ 55,21 | R$ 110,42 |
20 - 48 | R$ 48,78 | R$ 97,56 |
50 - 98 | R$ 46,06 | R$ 92,12 |
100 - 198 | R$ 43,82 | R$ 87,64 |
200+ | R$ 41,04 | R$ 82,08 |
Documentos Técnicos
Especificações
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
200 A
Maximum Drain Source Voltage
60 V
Series
HEXFET
Package Type
TO-247AC
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
3 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
280 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
120 nC @ 10 V
Width
5.31mm
Transistor Material
Si
Number of Elements per Chip
1
Length
15.87mm
Maximum Operating Temperature
+175 °C
Height
20.7mm
Minimum Operating Temperature
-55 °C
Detalhes do produto
Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.