Documentos Técnicos
Especificações
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
290 A
Maximum Drain Source Voltage
100 V
Series
HEXFET
Package Type
TO-247AC
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
3 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
520 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
360 nC @ 10 V
Width
5.31mm
Transistor Material
Si
Number of Elements per Chip
1
Length
15.87mm
Maximum Operating Temperature
+175 °C
Height
20.7mm
Minimum Operating Temperature
-55 °C
Detalhes do produto
Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
R$ 108,48
R$ 108,48 Each (Sem VAT)
Padrão
1
R$ 108,48
R$ 108,48 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 108,48 |
10 - 24 | R$ 96,83 |
25 - 49 | R$ 91,54 |
50 - 99 | R$ 87,48 |
100+ | R$ 81,82 |
Documentos Técnicos
Especificações
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
290 A
Maximum Drain Source Voltage
100 V
Series
HEXFET
Package Type
TO-247AC
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
3 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
520 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
360 nC @ 10 V
Width
5.31mm
Transistor Material
Si
Number of Elements per Chip
1
Length
15.87mm
Maximum Operating Temperature
+175 °C
Height
20.7mm
Minimum Operating Temperature
-55 °C
Detalhes do produto
Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.