Documentos Técnicos
Especificações
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
9.4 A
Maximum Drain Source Voltage
100 V
Series
HEXFET
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
210 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
48 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Length
6.73mm
Typical Gate Charge @ Vgs
25 nC @ 10 V
Maximum Operating Temperature
+175 °C
Transistor Material
Si
Width
6.22mm
Height
2.39mm
Minimum Operating Temperature
-55 °C
País de Origem
China
Detalhes do produto
N-Channel Power MOSFET 100V, Infineon
The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
R$ 306,20
R$ 15,31 Each (In a Pack of 20) (Sem VAT)
Padrão
20
R$ 306,20
R$ 15,31 Each (In a Pack of 20) (Sem VAT)
Padrão
20
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
20 - 180 | R$ 15,31 | R$ 306,20 |
200 - 480 | R$ 12,10 | R$ 242,00 |
500 - 980 | R$ 11,52 | R$ 230,40 |
1000 - 1980 | R$ 10,87 | R$ 217,40 |
2000+ | R$ 10,24 | R$ 204,80 |
Documentos Técnicos
Especificações
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
9.4 A
Maximum Drain Source Voltage
100 V
Series
HEXFET
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
210 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
48 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Length
6.73mm
Typical Gate Charge @ Vgs
25 nC @ 10 V
Maximum Operating Temperature
+175 °C
Transistor Material
Si
Width
6.22mm
Height
2.39mm
Minimum Operating Temperature
-55 °C
País de Origem
China
Detalhes do produto
N-Channel Power MOSFET 100V, Infineon
The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.