Infineon OptiMOS™ 6 N-Channel MOSFET, 40 A, 40 V, 8-Pin SuperSO8 5 x 6 ISC010N04NM6ATMA1

Nº de Estoque RS: 228-6558Marca: InfineonPart Number: ISC010N04NM6ATMA1
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

40 V

Series

OptiMOS™ 6

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Gate Threshold Voltage

2.8V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 90.100,00

R$ 18,02 Each (On a Reel of 5000) (Sem VAT)

Infineon OptiMOS™ 6 N-Channel MOSFET, 40 A, 40 V, 8-Pin SuperSO8 5 x 6 ISC010N04NM6ATMA1

R$ 90.100,00

R$ 18,02 Each (On a Reel of 5000) (Sem VAT)

Infineon OptiMOS™ 6 N-Channel MOSFET, 40 A, 40 V, 8-Pin SuperSO8 5 x 6 ISC010N04NM6ATMA1
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

40 V

Series

OptiMOS™ 6

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Gate Threshold Voltage

2.8V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more