Infineon ISO1H815GAUMA1High Side, High Side Switch Power Switch IC 36-Pin, DSO

Nº de Estoque RS: 178-7436Marca: InfineonPart Number: ISO1H815GAUMA1
brand-logo
Ver tudo em Power Switch ICs

Documentos Técnicos

Especificações

Power Switch Type

High Side Switch

Power Switch Topology

High Side

Switch On Resistance

320mΩ

Maximum Operating Supply Voltage

6.5 V

Maximum Operating Current

1.4A

Number of Outputs

8

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

36

Minimum Operating Temperature

-25 °C

Dimensions

15.9 x 11 x 3.5mm

Detalhes do produto

Galvanic Isolated Power Switch, Infineon

The ISOFACE™ Isolated Industrial Interface devices by Infineon are galvanic isolation products that offer short circuit protection and are also EMI robust.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 94.144,00

R$ 117,68 Each (On a Reel of 800) (Sem VAT)

Infineon ISO1H815GAUMA1High Side, High Side Switch Power Switch IC 36-Pin, DSO

R$ 94.144,00

R$ 117,68 Each (On a Reel of 800) (Sem VAT)

Infineon ISO1H815GAUMA1High Side, High Side Switch Power Switch IC 36-Pin, DSO
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Switch Type

High Side Switch

Power Switch Topology

High Side

Switch On Resistance

320mΩ

Maximum Operating Supply Voltage

6.5 V

Maximum Operating Current

1.4A

Number of Outputs

8

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

36

Minimum Operating Temperature

-25 °C

Dimensions

15.9 x 11 x 3.5mm

Detalhes do produto

Galvanic Isolated Power Switch, Infineon

The ISOFACE™ Isolated Industrial Interface devices by Infineon are galvanic isolation products that offer short circuit protection and are also EMI robust.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more