Infineon ISO1I811TXUMA1, Controller Power Switch IC 48-Pin, TSSOP

Nº de Estoque RS: 178-7448Marca: InfineonPart Number: ISO1I811TXUMA1
brand-logo
Ver tudo em Power Switch ICs

Documentos Técnicos

Especificações

Power Switch Type

Controller

Maximum Operating Supply Voltage

6.5 V

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

12.6 x 6.2 x 1.05mm

Detalhes do produto

Galvanic Isolated Power Switch, Infineon

The ISOFACE™ Isolated Industrial Interface devices by Infineon are galvanic isolation products that offer short circuit protection and are also EMI robust.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 152.180,00

R$ 76,09 Each (On a Reel of 2000) (Sem VAT)

Infineon ISO1I811TXUMA1, Controller Power Switch IC 48-Pin, TSSOP

R$ 152.180,00

R$ 76,09 Each (On a Reel of 2000) (Sem VAT)

Infineon ISO1I811TXUMA1, Controller Power Switch IC 48-Pin, TSSOP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Switch Type

Controller

Maximum Operating Supply Voltage

6.5 V

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

12.6 x 6.2 x 1.05mm

Detalhes do produto

Galvanic Isolated Power Switch, Infineon

The ISOFACE™ Isolated Industrial Interface devices by Infineon are galvanic isolation products that offer short circuit protection and are also EMI robust.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more