Infineon PXE1110CDMG003XTMA1, Dual-Channel, DC-DC DC-DC Converter, PWM, 1mA 40-Pin, PG-VQFN-40

Nº de Estoque RS: 262-5907Marca: InfineonPart Number: PXE1110CDMG003XTMA1
brand-logo
Ver tudo em DC-DC Converters ICs

Documentos Técnicos

Especificações

Minimum Output Voltage

0.5 V

Maximum Output Voltage

2.5 V

Minimum Input Voltage

3 V

Maximum Input Voltage

3.6 V

Minimum Output Current

1mA

Converter Type

DC-DC

Number of Outputs

2

Output Type

PWM

Package Type

PG-VQFN-40

Pin Count

40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 237.400,00

R$ 59,35 Each (On a Reel of 4000) (Sem VAT)

Infineon PXE1110CDMG003XTMA1, Dual-Channel, DC-DC DC-DC Converter, PWM, 1mA 40-Pin, PG-VQFN-40

R$ 237.400,00

R$ 59,35 Each (On a Reel of 4000) (Sem VAT)

Infineon PXE1110CDMG003XTMA1, Dual-Channel, DC-DC DC-DC Converter, PWM, 1mA 40-Pin, PG-VQFN-40
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Minimum Output Voltage

0.5 V

Maximum Output Voltage

2.5 V

Minimum Input Voltage

3 V

Maximum Input Voltage

3.6 V

Minimum Output Current

1mA

Converter Type

DC-DC

Number of Outputs

2

Output Type

PWM

Package Type

PG-VQFN-40

Pin Count

40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more